Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMS10A23S-25
Newark Part No.83AH7079
Product RangeEcomate Aquarius Series
Technical Datasheet
48 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 10+ | $2.690 |
| 25+ | $2.540 |
| 50+ | $2.430 |
| 100+ | $2.340 |
| 250+ | $2.210 |
| 500+ | $2.110 |
| 1000+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMS10A23S-25
Newark Part No.83AH7079
Product RangeEcomate Aquarius Series
Technical Datasheet
Product RangeEcomate Aquarius Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
For Use WithAmphenol Ecomate Aquarius Series Circular Housing Connectors
Contact PlatingSilver
Contact MaterialCopper Alloy
SVHCLead
Product Overview
- Silver plated, machined socket contact
- Contact size is #8 (3.6mm)
- 45A amperage, 16AWG to 14AWG wire size
- Crimp termination
Technical Specifications
Product Range
Ecomate Aquarius Series
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Plating
Silver
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Amphenol Ecomate Aquarius Series Circular Housing Connectors
Contact Material
Copper Alloy
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability