Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoN02 036 6501 001
Newark Part No.02AH2143
Product RangeRadsok Series
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.330 |
| 5+ | $17.870 |
| 10+ | $17.550 |
| 25+ | $17.290 |
| 50+ | $17.040 |
| 100+ | $16.940 |
| 250+ | $16.850 |
Price for:Each
Minimum: 1
Multiple: 1
$18.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoN02 036 6501 001
Newark Part No.02AH2143
Product RangeRadsok Series
Tab Size - Metric-
Tab Size - Imperial-
Terminal Material-
Mounting Hole Dia-
Terminal Plating-
Product RangeRadsok Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Tab Size - Metric
-
Terminal Material
-
Terminal Plating
-
SVHC
No SVHC (17-Jan-2023)
Tab Size - Imperial
-
Mounting Hole Dia
-
Product Range
Radsok Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate