Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoRJD2203-0050
Newark Part No.98AC5491
Product RangeAmphe-Dante Series
Your Part Number
No Longer Available
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoRJD2203-0050
Newark Part No.98AC5491
Product RangeAmphe-Dante Series
Technical Datasheet
Connector Type AXLR 3 Position Jack (2)
Connector to Connector3x XLR Receptacle to 2x RJ45 Receptacle
Connector Type BRJ45 Jack
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColorBlack
Product RangeAmphe-Dante Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
XLR 3 Position Jack (2)
Connector Type B
RJ45 Jack
Cable Length - Metric
500mm
Product Range
Amphe-Dante Series
Connector to Connector
3x XLR Receptacle to 2x RJ45 Receptacle
Cable Length - Imperial
19.7"
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
