Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT001619PNH-K
Newark Part No.02AH3491
Product Rangeecomate RM Series
46 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.640 |
5+ | $24.640 |
10+ | $24.640 |
25+ | $24.640 |
50+ | $24.640 |
100+ | $22.880 |
250+ | $21.360 |
Price for:Each
Minimum: 1
Multiple: 1
$24.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT001619PNH-K
Newark Part No.02AH3491
Product Rangeecomate RM Series
Product Rangeecomate RM Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts19Contacts
Circular Contact TypeCrimp Pin
Coupling StyleBayonet
Connector Body MaterialZinc Diecast Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold Flash
Technical Specifications
Product Range
ecomate RM Series
No. of Contacts
19Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
Gold Flash
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Crimp Pin
Connector Body Material
Zinc Diecast Body
Contact Material
Brass
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability