Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0L-10CG-NS2
Newark Part No.52AK7153
Product RangeEcomate RM Series
Technical Datasheet
189 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.230 |
| 5+ | $16.580 |
| 10+ | $15.920 |
| 25+ | $15.080 |
| 50+ | $14.460 |
| 100+ | $13.890 |
Price for:Each
Minimum: 1
Multiple: 1
$17.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0L-10CG-NS2
Newark Part No.52AK7153
Product RangeEcomate RM Series
Technical Datasheet
Cable Diameter Max8.5mm
For Use WithAmphenol Ecomate RM Series Circular Connectors
Strain Relief MaterialZinc Alloy
Connector Shell Size10
Product RangeEcomate RM Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Cable Diameter Max
8.5mm
Strain Relief Material
Zinc Alloy
Product Range
Ecomate RM Series
For Use With
Amphenol Ecomate RM Series Circular Connectors
Connector Shell Size
10
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability