Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSC000036
Newark Part No.14R7595
Product RangeMotionGrade™ M23 Series
Technical Datasheet
6,097 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.578 |
10+ | $0.578 |
25+ | $0.578 |
50+ | $0.578 |
100+ | $0.578 |
250+ | $0.578 |
500+ | $0.578 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSC000036
Newark Part No.14R7595
Product RangeMotionGrade™ M23 Series
Technical Datasheet
Product RangeMotionGrade™ M23 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min14AWG
For Use WithM23 and M40 Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SC000036 is a 2mm machined pin Crimp Contact for M23 and M40 series circular connectors. Body made up of brass with gold plating.
Applications
Motor Drive & Control, Robotics, Maintenance & Repair, Medical, Automation & Process Control
Technical Specifications
Product Range
MotionGrade™ M23 Series
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
M23 and M40 Series Circular Connectors
Contact Material
Brass
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability