Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoSP-2-FS
Newark Part No.66AH0635
Product RangeSP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.550 |
| 10+ | $7.010 |
| 25+ | $6.650 |
| 50+ | $6.210 |
| 100+ | $5.850 |
| 250+ | $5.380 |
| 500+ | $5.260 |
| 1000+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$7.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoSP-2-FS
Newark Part No.66AH0635
Product RangeSP
Technical Datasheet
Product RangeSP
No. of Contacts2 Contact
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
SVHCTo Be Advised
Technical Specifications
Product Range
SP
Gender
Plug
Contact Plating
Silver Plated Contacts
SVHC
To Be Advised
No. of Contacts
2 Contact
Connector Mounting
Cable Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
