Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoSP-4-MDQ
Newark Part No.77AC3871
Product RangeLoudspeaker SP Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoSP-4-MDQ
Newark Part No.77AC3871
Product RangeLoudspeaker SP Series
Connector MountingFlange Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Product RangeLoudspeaker SP Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Gender
Receptacle
Contact Plating
Silver Plated Contacts
Product Range
Loudspeaker SP Series
Connector Mounting
Flange Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate