Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoSP4F
Newark Part No.74AH4906
Product RangeSP
Technical Datasheet
36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.930 |
| 5+ | $9.580 |
| 10+ | $9.190 |
| 25+ | $8.460 |
| 50+ | $7.990 |
| 100+ | $7.720 |
| 250+ | $7.130 |
Price for:Each
Minimum: 1
Multiple: 1
$9.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoSP4F
Newark Part No.74AH4906
Product RangeSP
Technical Datasheet
Product RangeSP
No. of Contacts4 Contact
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
SP
Gender
Plug
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (15-Jan-2018)
No. of Contacts
4 Contact
Connector Mounting
Cable Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate