Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3527 100
Newark Part No.04H0248
Product RangeC091B Series
105 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.330 |
5+ | $7.330 |
10+ | $7.330 |
25+ | $7.330 |
50+ | $7.330 |
100+ | $7.330 |
250+ | $7.330 |
Price for:Each
Minimum: 1
Multiple: 1
$7.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3527 100
Newark Part No.04H0248
Product RangeC091B Series
Product RangeC091B Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialZinc Diecast Body
Connector Body PlatingNickel
Contact Material-
Contact PlatingSilver
Product Overview
The T 3527 100 is a ring nut panel mounting female Circular Connector with 8-pole silver-plated contacts and solder termination. It has strain relief die-cast nickel-plated coupling ring brass body with thermoplastic dielectric.
- Bayonet locking outside
- Rear-mounting metal shell
- Good shielding effectiveness when mated and locked
- >10¹⁰Ω Insulation resistance
- <5mΩ Contact resistance
- IP40 Protection
Technical Specifications
Product Range
C091B Series
No. of Contacts
8Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
Silver
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Zinc Diecast Body
Contact Material
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability