Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3636 001
Newark Part No.14T6510
Product RangeC091A Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.960 |
| 5+ | $26.080 |
| 10+ | $24.200 |
| 25+ | $23.270 |
| 50+ | $22.300 |
| 100+ | $21.380 |
| 250+ | $21.130 |
Price for:Each
Minimum: 1
Multiple: 1
$27.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3636 001
Newark Part No.14T6510
Product RangeC091A Series
Technical Datasheet
Product RangeC091A Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts12Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact PlatingSilver
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
C091A Series
No. of Contacts
12Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
-
Contact Material
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate