Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 016 0024 1C
Newark Part No.94W2724
Product Rangeheavymate® Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 5+ | $67.850 |
| 10+ | $63.020 |
| 25+ | $61.590 |
| 50+ | $59.500 |
| 100+ | $58.790 |
| 250+ | $58.100 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$339.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 016 0024 1C
Newark Part No.94W2724
Product Rangeheavymate® Series
Technical Datasheet
Product Rangeheavymate® Series
Contact GenderPin
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
heavymate® Series
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Pin
Wire Size AWG Min
26AWG
Current Rating
-
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate