Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 010 0130 2
Newark Part No.94W2739
Product Rangeheavymate® M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.420 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$377.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 010 0130 2
Newark Part No.94W2739
Product Rangeheavymate® M Series
Technical Datasheet
Product Rangeheavymate® M Series
Contact GenderSocket
Wire Size AWG Max26AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialBronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
heavymate® M Series
Wire Size AWG Max
26AWG
Contact Termination Type
Crimp
Contact Material
Bronze
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Min
28AWG
Current Rating
-
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
