Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 016 0016 1
Newark Part No.04X2994
Product Rangeheavymate® Q Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $111.380 |
| 5+ | $101.310 |
| 10+ | $84.030 |
| 25+ | $79.580 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$111.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 016 0016 1
Newark Part No.04X2994
Product Rangeheavymate® Q Series
Technical Datasheet
Product Rangeheavymate® Q Series
Contact GenderSocket
Wire Size AWG Max14AWG
Contact Termination TypeCrimp
Wire Size AWG Min16AWG
Current Rating-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
heavymate® Q Series
Wire Size AWG Max
14AWG
Wire Size AWG Min
16AWG
Contact Material
Brass
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Contact Termination Type
Crimp
Current Rating
-
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability