Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 036 0005 1 C
Newark Part No.05X0100
Product RangeHeavy Mate
Technical Datasheet
325 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.430 |
5+ | $5.180 |
10+ | $4.930 |
25+ | $4.740 |
50+ | $4.620 |
100+ | $4.440 |
250+ | $4.140 |
Price for:Each
Minimum: 1
Multiple: 1
$5.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 036 0005 1 C
Newark Part No.05X0100
Product RangeHeavy Mate
Technical Datasheet
Product RangeHeavy Mate
Contact GenderSocket
Wire Size AWG Max14AWG
Contact Termination TypeCrimp
Current Rating50A
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Heavy Mate
Wire Size AWG Max
14AWG
Current Rating
50A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate