Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part No62LC-16F10-06PN(771)
Newark Part No.58AK4498
Product RangeTBA
Technical Datasheet
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $25.450 |
5+ | $24.260 |
10+ | $23.190 |
25+ | $21.570 |
50+ | $19.630 |
100+ | $18.330 |
250+ | $17.900 |
Price for:Each
Minimum: 1
Multiple: 1
$25.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part No62LC-16F10-06PN(771)
Newark Part No.58AK4498
Product RangeTBA
Technical Datasheet
Military SpecificationMIL-DTL-26482 Series I
Product RangeTBA
Circular Connector Shell StyleCable Mount Plug
No. of Contacts6Contacts
Circular Contact TypeSolder Pin
Coupling StyleBayonet
Insert Arrangement10-6
Connector Body MaterialAluminium Body
Connector Body PlatingBlack Zinc Cobalt
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-26482 Series I
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Insert Arrangement
10-6
Connector Body Plating
Black Zinc Cobalt
Contact Plating
Gold
Service Class
Environmentally Sealed
Product Range
TBA
No. of Contacts
6Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate