Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoCAPLOCK9WR
Newark Part No.41AK2433
Product RangeCapLock Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $63.250 | $10.360 |
| 5+ | $59.760 | $10.360 |
| 10+ | $56.260 | $10.360 |
| 25+ | $54.540 | $10.360 |
| 50+ | $52.810 | $10.360 |
| 100+ | $51.370 | $10.360 |
| 250+ | $49.070 | $10.360 |
Price for:Each
Minimum: 1
Multiple: 1
$10.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoCAPLOCK9WR
Newark Part No.41AK2433
Product RangeCapLock Series
Technical Datasheet
Locking Accessory TypeCybersecurity Locking Ring
Shell Size9
Connector Body MaterialComposite Body
Product RangeCapLock Series
Locking TypeCable Seal, Metal Wire to Cut to Unlock
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Locking Accessory Type
Cybersecurity Locking Ring
For Use With
MIL DTL 38999 Series III Size 9 Receptacle Shells
Product Range
CapLock Series
SVHC
No SVHC (25-Jun-2025)
Shell Size
9
Connector Body Material
Composite Body
Locking Type
Cable Seal, Metal Wire to Cut to Unlock
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
