Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoPLUGLOCK19TX
Newark Part No.41AK2442
Product RangePlugLock Series
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $87.610 | $14.720 |
| 5+ | $83.540 | $14.720 |
| 10+ | $79.450 | $14.720 |
| 25+ | $77.160 | $14.720 |
| 50+ | $74.850 | $14.720 |
| 100+ | $71.500 | $14.720 |
Price for:Each
Minimum: 1
Multiple: 1
$14.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoPLUGLOCK19TX
Newark Part No.41AK2442
Product RangePlugLock Series
Technical Datasheet
Locking Accessory TypeCybersecurity Locking Ring
Shell Size19
Connector Body MaterialComposite Body
Product RangePlugLock Series
Locking TypeTorx Safety Screw
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Locking Accessory Type
Cybersecurity Locking Ring
Connector Body Material
Composite Body
Product Range
PlugLock Series
SVHC
No SVHC (25-Jun-2025)
Shell Size
19
For Use With
MIL DTL 38999 Series III Size 19 & RJF TV and LCF TV Plug Shells
Locking Type
Torx Safety Screw
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
