Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoPLUGLOCK25TX
Newark Part No.41AK2448
Product RangePlugLock Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $109.490 |
| 5+ | $100.770 |
| 10+ | $98.140 |
| 25+ | $97.250 |
| 50+ | $96.540 |
| 100+ | $96.110 |
Price for:Each
Minimum: 1
Multiple: 1
$109.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoPLUGLOCK25TX
Newark Part No.41AK2448
Product RangePlugLock Series
Technical Datasheet
Locking Accessory TypeCybersecurity Locking Ring
Shell Size25
Connector Body MaterialComposite Body
For Use WithMIL DTL 38999 Series III Size 25 Plug Shells
Product RangePlugLock Series
Locking TypeTorx Safety Screw
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Locking Accessory Type
Cybersecurity Locking Ring
Connector Body Material
Composite Body
Product Range
PlugLock Series
SVHC
No SVHC (25-Jun-2025)
Shell Size
25
For Use With
MIL DTL 38999 Series III Size 25 Plug Shells
Locking Type
Torx Safety Screw
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability