Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoPLUGLOCK25WR
Newark Part No.41AK2449
Product RangePlugLock Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.380 |
| 5+ | $42.380 |
| 10+ | $42.380 |
| 25+ | $42.380 |
| 50+ | $42.380 |
| 100+ | $42.380 |
Price for:Each
Minimum: 1
Multiple: 1
$42.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoPLUGLOCK25WR
Newark Part No.41AK2449
Product RangePlugLock Series
Technical Datasheet
Locking Accessory TypeCybersecurity Locking Ring
Shell Size25
For Use WithMIL DTL 38999 Series III Size 25 Plug Shells
Connector Body MaterialComposite Body
Product RangePlugLock Series
Locking TypeCable Seal, Metal Wire to Cut to Unlock
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Locking Accessory Type
Cybersecurity Locking Ring
For Use With
MIL DTL 38999 Series III Size 25 Plug Shells
Product Range
PlugLock Series
SVHC
No SVHC (25-Jun-2025)
Shell Size
25
Connector Body Material
Composite Body
Locking Type
Cable Seal, Metal Wire to Cut to Unlock
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability