Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBFTV7PE1N
Newark Part No.96W3592
Product RangeUSBFTV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $179.250 |
| 5+ | $168.630 |
| 10+ | $158.020 |
| 25+ | $147.430 |
| 50+ | $136.850 |
| 100+ | $130.590 |
Price for:Each
Minimum: 1
Multiple: 1
$179.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBFTV7PE1N
Newark Part No.96W3592
Product RangeUSBFTV
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP RatingIP67
IP RatingIP67
Product RangeUSBFTV
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
IP Rating
IP67
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
USB Connector Convert To
USB Type A Receptacle
IP Rating
IP67
Product Range
USBFTV
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate