Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBFTVX6N
Newark Part No.76X0152
Product RangeUSBFTVX
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $254.340 |
| 5+ | $240.350 |
| 10+ | $226.340 |
| 25+ | $222.200 |
| 50+ | $218.060 |
Price for:Each
Minimum: 1
Multiple: 1
$254.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBFTVX6N
Newark Part No.76X0152
Product RangeUSBFTVX
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4 Position
Connector MountingCable Mount
IP RatingIP68
IP RatingIP68
Product RangeUSBFTVX
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Cable Mount
IP Rating
IP68
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
USB Standard
USB 2.0
No. of Positions
4 Position
IP Rating
IP68
Product Range
USBFTVX
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate