Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SSI TECHNOLOGIES
Manufacturer Part NoP51-1000-S-B-I36-4.5V-000000
Newark Part No.32AH8857
Product RangeMediaSensor P51 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.550 |
Price for:Each
Minimum: 10
Multiple: 1
$1,035.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SSI TECHNOLOGIES
Manufacturer Part NoP51-1000-S-B-I36-4.5V-000000
Newark Part No.32AH8857
Product RangeMediaSensor P51 Series
Technical Datasheet
Pressure TypeSealed Gauge
Pressure Port TypeNPT
Operating Pressure Min-
Operating Pressure Max1000psi
Pressure Port Size1/8"
Transducer Connection / TerminationCable
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeRatiometric
Housing Material304L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeMediaSensor P51 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Pressure Type
Sealed Gauge
Operating Pressure Min
-
Pressure Port Size
1/8"
Supply Voltage Min
4.5VDC
Media Type
Gas, Liquid
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
MediaSensor P51 Series
Pressure Port Type
NPT
Operating Pressure Max
1000psi
Transducer Connection / Termination
Cable
Supply Voltage Max
5.5VDC
Output Interface
-
Housing Material
304L Stainless Steel
Operating Temperature Max
105°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate