Print Page
Image is for illustrative purposes only. Please refer to product description.
102 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $41.670 |
5+ | $38.950 |
10+ | $36.230 |
25+ | $34.660 |
50+ | $33.540 |
100+ | $32.430 |
Price for:Each
Minimum: 1
Multiple: 1
$41.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1211-66139
Newark Part No.43AC7632
Connector TypeSMP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
SMP Coaxial
Coaxial Termination
Board Edge / End Launch
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate