Quantity | Price |
---|---|
50+ | $53.840 |
100+ | $50.620 |
Product Information
Product Overview
The 3212-40003 from Amphenol SV Microwave is a R/A, SB, SMPM male PCB thru-hole connector. The SMPM connector was developed to improve on the application density and operating frequency range of the SMP connector. The SMPM connector is widely used in high density, high performance applications today. The product has VSWR of 1.10:1 to 26.5GHz typical/1.30:1 to 50GHz typical and shielding effectiveness of ≥ -80dB. It has mating cycles of 500 (smooth bore), 100 (full detent) and force to engage/disengage is 2.5/1.5lbs (limited bore) and 4.5/6.5lbs (full detent). This is corrosion, vibration, shock and thermal shock resistant. Applications include aerospace, military, broadband, instrumentation, routers, telecommunications, high speed applications (10 to 40Gbit), cable assembly, PCB and surface mount connections applications.
- Blindmate / push on design (RFfortless®)
- RF performance DC to 65GHz, very dense packaging possibilities
- Designed to accommodate both radial and axial misalignment
- Push-on and snap-on mating styles for quick installation
- Beryllium copper body and contact with gold finish
- PTFE insulator, stainless steel sleeve with passivated finish
- Next generation phase arrays, high speed semiconductor test
- Impedance is 50 ohm, frequency is 65GHz, insertion loss is 0.07√ f
- 0.010” axial misalignment, ±0.010” radial misalignment, dielectric withstanding voltage is 325VRMS
- Temperature rating from -65°C to +165°C
Applications
Industrial
Technical Specifications
SMPM Coaxial
Through Hole Right Angle
-
Gold Plated Contacts
PCB Mount
Lead
Right Angle Plug
50ohm
Beryllium Copper
26.5GHz
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate