Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $113.100 |
| 50+ | $107.700 |
Price for:Each
Minimum: 25
Multiple: 25
$2,827.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3821-40024
Newark Part No.39AH9748
Product Range-
Contact Termination TypeCrimp
For Use WithAmphenol SMPS RF Coaxial Connectors
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
-
For Use With
Amphenol SMPS RF Coaxial Connectors
Wire Size AWG Min
-
Contact Material
Beryllium Copper
SVHC
Lead
Contact Termination Type
Crimp
Wire Size AWG Max
-
Current Rating
-
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate