Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.320 |
| 5+ | $82.050 |
| 10+ | $78.790 |
| 25+ | $77.540 |
| 50+ | $77.530 |
| 100+ | $71.320 |
Price for:Each
Minimum: 1
Multiple: 1
$85.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1322
Newark Part No.43AC7858
Connector to ConnectorSMA Plug to SMP Jack
Coaxial Cable Type0.085" Semi Rigid
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMA Plug to SMP Jack
Impedance
50ohm
Cable Length - Metric
304.8mm
Product Range
-
Coaxial Cable Type
0.085" Semi Rigid
Cable Length - Imperial
12"
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate