Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $94.920 |
5+ | $92.140 |
10+ | $89.360 |
25+ | $83.580 |
50+ | $81.770 |
100+ | $79.830 |
Price for:Each
Minimum: 1
Multiple: 1
$94.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-2556
Newark Part No.43AC7878
Connector to ConnectorSMA Plug to SMA Plug
Coaxial Cable Type0.047" Semi Rigid
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Impedance
50ohm
Cable Length - Metric
304.8mm
Product Range
-
Coaxial Cable Type
0.047" Semi Rigid
Cable Length - Imperial
12"
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate