Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $145.080 |
| 5+ | $134.200 |
| 10+ | $123.320 |
| 25+ | $115.590 |
| 50+ | $110.120 |
Price for:Each
Minimum: 1
Multiple: 1
$145.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-4050
Newark Part No.79AK6426
Connector to ConnectorSMA RP Plug to SMP RP Jack
Coaxial Cable Type0.085" Flexible
Impedance50ohm
Cable Length - Imperial19.68"
Cable Length - Metric500mm
Jacket Color-
Product Range-
SVHCLead
Product Overview
SV Microwave now offers fixed-length Ø.085" RF cable assemblies in standard 250mm and 500mm lengths. Available in straight and right-angle orientations for SMA, 2.92mm, SMP, and SMPM series. applications include5G wireless infrastructure, Mil/aero, RF test and measurement.
- SMA male to SMP female able assembly for Ø.085 cable
- Impedance of 50 ohm
- 19.685inch overall length
- High-speed RF cable assemblies, standard metric lengths available
- Low solder wicking and high flexibility allow for tight bends behind the cable ferrule
- High flex-life ensures excellent performance after repeated usage
- DC - 18GHz frequency range
Technical Specifications
Connector to Connector
SMA RP Plug to SMP RP Jack
Impedance
50ohm
Cable Length - Metric
500mm
Product Range
-
Coaxial Cable Type
0.085" Flexible
Cable Length - Imperial
19.68"
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate