Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7083-0004
Newark Part No.03AM8901
Product RangeVITA 67 Series
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $310.620 |
| 5+ | $310.620 |
| 10+ | $310.600 |
Price for:Each
Minimum: 1
Multiple: 1
$310.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7083-0004
Newark Part No.03AM8901
Product RangeVITA 67 Series
Connector to ConnectorCoaxial Pin to 2.92mm RP Plug
Coaxial Cable Type0.047" Flexible
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Jacket Color-
Product RangeVITA 67 Series
SVHCLead
Technical Specifications
Connector to Connector
Coaxial Pin to 2.92mm RP Plug
Impedance
50ohm
Cable Length - Metric
304.8mm
Product Range
VITA 67 Series
Coaxial Cable Type
0.047" Flexible
Cable Length - Imperial
12"
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate