Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7083-0027-0240
Newark Part No.26AM0568
Product RangeVITA 67.3 Series
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $379.710 |
5+ | $351.260 |
10+ | $322.820 |
25+ | $313.300 |
Price for:Each
Minimum: 1
Multiple: 1
$379.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7083-0027-0240
Newark Part No.26AM0568
Product RangeVITA 67.3 Series
Connector to ConnectorNanoRF Jack to 2.92mm RP Plug
Coaxial Cable Type0.087" Low Loss Coax, 0.047" Flexible
Impedance50ohm
Cable Length - Imperial24"
Cable Length - Metric610mm
Jacket Color-
Product RangeVITA 67.3 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NanoRF Jack to 2.92mm RP Plug
Impedance
50ohm
Cable Length - Metric
610mm
Product Range
VITA 67.3 Series
Coaxial Cable Type
0.087" Low Loss Coax, 0.047" Flexible
Cable Length - Imperial
24"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate