Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7093-0181
Newark Part No.41AH8097
Technical Datasheet
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $49.650 |
5+ | $49.650 |
10+ | $49.650 |
25+ | $49.650 |
50+ | $49.650 |
Price for:Each
Minimum: 1
Multiple: 1
$49.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7093-0181
Newark Part No.41AH8097
Technical Datasheet
Connector to ConnectorBMA Plug to SMA Plug
Coaxial Cable TypeT-Flex 405
Impedance50ohm
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Jacket ColorBlue
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
BMA Plug to SMA Plug
Impedance
50ohm
Cable Length - Metric
609.6mm
Product Range
-
Coaxial Cable Type
T-Flex 405
Cable Length - Imperial
24"
Jacket Color
Blue
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate