Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoM39012/26-0011
Newark Part No.41AC9190
Technical Datasheet
27 In Stock
100 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $33.110 |
5+ | $31.680 |
10+ | $30.240 |
25+ | $28.840 |
50+ | $27.160 |
100+ | $26.940 |
250+ | $26.750 |
Price for:Each
Minimum: 1
Multiple: 1
$33.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoM39012/26-0011
Newark Part No.41AC9190
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG142, RG223 & RG400U
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max15GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The M39012/26-0011 from Amphenol SV Microwave is a TNC plug crimp type for RG-142, 223 and 400/U cable types. It has silver per ASTM B700, type 1, grade D, class S body, outer contact, coupling nut, crimp sleeve finish and gold per ASTM B488, type II, CODE C, class 1.27, over Ni PER AMS-QQ-N-290, class1, 0.00005" min contact finish.
- Brass per ASTM B16, alloy UNS No. C36000 body, contact and coupling nut material
- Phosphor bronze per ASTM B159, alloy 51000 lock ring
- Beryllium copper per ASTM B194, alloy no. UNS C17200 outer contact
- PTFE per ASTM D1710, type I, grade 1, class B insulator
- Copper per ASTM B301, alloy UNS C18700 crimp ring
- Silicone rubber per A-A-59588, class 2B, grade 50/60 gasket
- 50 ohm impedance, DC TO 15GHz frequency range
- VSWR of 1.10 + .015(F):1 DC TO 15GHz, insertion loss of .05 X SQRT(F(F IN GHz))
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG142, RG223 & RG400U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
15GHz
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate