New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. RF / Coaxial Connectors & Accessories
                      4. RF Adapters
                      Print Page

                      SF1132-6001

                      RF / Coaxial Adapter, SMA, Jack, PN, Jack, Straight Adaptor, 50 ohm

                      AMPHENOL SV MICROWAVE SF1132-6001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL SV MICROWAVE
                      Manufacturer Part NoSF1132-6001
                      Newark Part No.43AC7411
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      40 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$67.570
                      5+$62.500
                      10+$57.430
                      25+$53.840
                      50+$50.260
                      100+$48.440
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $67.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL SV MICROWAVE
                      Manufacturer Part NoSF1132-6001
                      Newark Part No.43AC7411
                      Technical Datasheet

                      Data Sheet

                      Convert From Coax TypeSMA
                      Convert From GenderJack
                      Convert To Coax TypePN
                      Convert To GenderJack
                      Adapter Body StyleStraight Adaptor
                      Impedance50ohm
                      Connector TypeInter Series Coaxial
                      Product Range-
                      SVHCLead

                      Product Overview

                      The SF1132-6001 from SV Microwave - Amphenol is a SMA female to PN female flange mount adapter. The broadband performance DC to 18GHz with low reflection stainless steel construction and 1/4-36 threaded coupling offers high performance in a compact design. Available for 0.047, 0.085 and 0.141 diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316. Typical applications include military, aerospace, cable assemblies, telecommunications, instrumentation, routers, base stations, high speed applications (10 to 40Gb) and test and measurement.

                      • Impedance is 50 ohm
                      • Dielectric withstanding voltage is 1000VRMS
                      • Mechanical mating cycles is 500
                      • Environmental temperature rating -65°C to +165°C
                      • Stainless steel body and flange
                      • Beryllium copper with gold finish contact
                      • PTFE insulator

                      Technical Specifications

                      Convert From Coax Type

                      SMA

                      Convert To Coax Type

                      PN

                      Adapter Body Style

                      Straight Adaptor

                      Connector Type

                      Inter Series Coaxial

                      SVHC

                      Lead

                      Convert From Gender

                      Jack

                      Convert To Gender

                      Jack

                      Impedance

                      50ohm

                      Product Range

                      -

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.