Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1132-6036
Newark Part No.43AC7412
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $589.690 |
5+ | $546.700 |
10+ | $503.690 |
25+ | $486.780 |
Price for:Each
Minimum: 1
Multiple: 1
$589.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1132-6036
Newark Part No.43AC7412
Technical Datasheet
Convert From Coax TypeSMPM
Convert From GenderPlug
Convert To Coax TypeSMPM
Convert To GenderPlug
Adapter Body StyleStraight Panel Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Product Overview
The SF1132-6036 from SV Microwave - Amphenol is a SMPM motherboard VITA 67.2 connector. The SMPM connector was developed to improve on the application density and operating frequency range of the SMP connector. The SMPM connector is widely used in high density, high performance applications. Typical applications include aerospace, military, broadband, instrumentation, routers, telecommunications, high-speed applications (10 to 40Gb), cable assembly and PCB.
- Blindmate / push on design (RFfortless®)
- RF performance DC to 65GHz
- Designed to accommodate both radial and axial misalignment
- Push-on and snap-on mating styles for quick installation
- Impedance is 50 ohm, shielding effectiveness ≥ -80dB, dielectric withstanding voltage is 325VRMS
- Stainless steel body
- Beryllium copper with gold finish contact
- PTFE insulator
- Mechanical mating cycles is 500(smooth bore)
- Temperature range from -65°C to +165°C
Technical Specifications
Convert From Coax Type
SMPM
Convert To Coax Type
SMPM
Adapter Body Style
Straight Panel Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate