Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF2992-6001
Newark Part No.43AC7520
Technical Datasheet
37 In Stock
23 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.070 |
5+ | $15.460 |
10+ | $14.840 |
25+ | $14.000 |
50+ | $13.510 |
100+ | $12.680 |
250+ | $12.020 |
Price for:Each
Minimum: 1
Multiple: 1
$16.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF2992-6001
Newark Part No.43AC7520
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate