Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.300 |
5+ | $19.300 |
10+ | $19.300 |
25+ | $19.300 |
50+ | $19.300 |
100+ | $19.300 |
250+ | $19.300 |
Price for:Each
Minimum: 1
Multiple: 1
$19.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF2997-6003
Newark Part No.43AC7522
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Product Overview
The SF2997-6003 from SV Microwave - Amphenol is a SMA female to male adapter. The broadband performance DC to 18GHz with low reflection stainless steel construction and 1/4-36 threaded coupling offers high performance. It is compact in size and mechanically has outstanding durability. Built in accordance with MIL-PRF-39012 and CECC 22110/111. Available for 0.047, 0.085 and 0.141 diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316. Typical applications include military, aerospace, cable assemblies, telecommunications, instrumentation, base stations and process controls.
- Impedance is 50 ohm
- Frequency range from DC to 18GHz
- Dielectric withstanding voltage is 1000VRMS
- Mating cycles is 500
- Temperature rating from -65°C to +165°C
- Stainless steel body and coupling nuts
- Beryllium copper with gold finish contact
- PTFE insulator, silicone rubber gasket
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate