New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. RF / Coaxial Connectors & Accessories
                      4. RF Connector Accessories
                      Print Page

                      SF9311-60166

                      Connector Accessory, VITA 67.3, 12Port, Plug-in Module D, Amphenol SMPS RF Coaxial Connectors

                      AMPHENOL SV MICROWAVE SF9311-60166
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL SV MICROWAVE
                      Manufacturer Part NoSF9311-60166
                      Newark Part No.39AH9743
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$646.280
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $646.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL SV MICROWAVE
                      Manufacturer Part NoSF9311-60166
                      Newark Part No.39AH9743
                      Technical Datasheet

                      Data Sheet

                      Accessory TypePlug-in Module D
                      For Use WithAmphenol SMPS RF Coaxial Connectors
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      SF9311-60166 is a VITA 67.3 SMPS 12-port plug-in connector module D for Amphenol SMPS RF coaxial connectors. It is slightly different from its SMPM predecessor. This contact has either snap-in or flange-mounted features which are tightly pitched and stay aligned via precision holes in the plug-in connector module. In order to support design flexibility, increased data rates and high-density requirements of VPX platforms, SV Microwave has designed VITA 67.3 module with our smallest high-performance interface - the SMPS series. The SMPS series has been an industry standard for over 10 years and is used extensively in some of the most demanding US MIL-AERO programs. It is used in Mil/Aero application.

                      • Push-on coupling, straight body orientation
                      • Multiple ports, passivated finish
                      • 50 ohms impedance, 100GHz frequency
                      • Shielding effectiveness is ≥ -100dB, DC to 26.5GHz
                      • Dielectric withstanding voltage is 250VRMS, 500 mating cycles
                      • Insertion force is 1.2lbs (per contact)
                      • Temperature rating range from -65°C to +165°C

                      Technical Specifications

                      Accessory Type

                      Plug-in Module D

                      Product Range

                      -

                      For Use With

                      Amphenol SMPS RF Coaxial Connectors

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Application Note EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.