Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420ATP-YY
Newark Part No.83AH9111
Technical Datasheet
No Longer Available
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420ATP-YY
Newark Part No.83AH9111
Technical Datasheet
SVHCTo Be Advised
Product Overview
PC420ATP-YY is a PC420ATP series true peak acceleration loop-powered sensor. It provides 24/7 output of true peak acceleration, allowing for continuous trending of overall machine vibration in process control systems. True peak output is particularly useful in detecting loose parts on reciprocating machinery. The trend data alerts users to changing machine conditions and helps guide maintenance in prioritizing the need for service.
- True peak output helps detect high-frequency impacts on reciprocating machines
- Easily integrated into existing process control systems
- Manufactured in an approved ISO 9001 facility
- 12 - 30V DC voltage at sensor terminals
- 700 ohm max loop resistance at 24V DC
- Temperature range from -40°C to +85°C
- Stainless steel case material
- 1/4-28 tapped hole mounting
- 2 pin, MIL-C-5015 style output connector
- R6 type mating connector, J9T2A recommended cabling
Contents
True peak acceleration loop-powered sensor, SF6 mounting stud, calibration data (level 2).
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate