Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJS-MV35-3
Newark Part No.23AC1112
Product RangeM Series
Technical Datasheet
169 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.980 |
10+ | $1.720 |
50+ | $1.650 |
100+ | $1.580 |
200+ | $1.480 |
500+ | $1.370 |
1000+ | $1.230 |
2500+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJS-MV35-3
Newark Part No.23AC1112
Product RangeM Series
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter-
Connector MountingPanel Mount
Contact Plating-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Product RangeM Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ACJS-MV35-3 from Amphenol is a M series (single) 3.5mm phone stereo (3) jack. The standard heavy duty contact provides excellent signal performance and the rugged designs excel in professional audio applications.
- Switching contacts, metal bore, metal nut and metal thread
- Vertical PCB mounting
- Flammability rating of insulating plastics is UL94V-0
- Current carrying capacity is 10A(depends on mating connector, cable), contact resistance is ≤10mohm
- Insulation resistance (initial) is <gt/>2Gohm
- Operating temperature range from -25°C to +70°C (-13°F to +158°F), protection class is IP40
- 1000 mating cycles
- Nylon PA66 30% glass filled connector shell
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
-
Contact Plating
-
Product Range
M Series
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Nylon (Polyamide), Glass Filled Body
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability