Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part NoBK4ARL16109XY
Newark Part No.26R2540
Product RangeMil-C 38999
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.100 |
| 5+ | $70.130 |
| 10+ | $66.980 |
| 25+ | $63.120 |
| 50+ | $58.920 |
| 100+ | $58.220 |
| 250+ | $57.510 |
Price for:Each
Minimum: 1
Multiple: 1
$76.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoBK4ARL16109XY
Newark Part No.26R2540
Product RangeMil-C 38999
Accessory TypeBand Lock Adapter
For Use WithMIL-C 38999 Series III & IV Connectors
Connector Shell Size17
Cable Exit Angle90°
Connector Body MaterialAluminium Body
Product RangeMil-C 38999
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Accessory Type
Band Lock Adapter
Connector Shell Size
17
Connector Body Material
Aluminium Body
SVHC
No SVHC (10-Jun-2022)
For Use With
MIL-C 38999 Series III & IV Connectors
Cable Exit Angle
90°
Product Range
Mil-C 38999
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate