Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFC16150-0
Newark Part No.46W1731
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $2.450 |
10+ | $2.180 |
25+ | $2.090 |
50+ | $1.980 |
100+ | $1.840 |
250+ | $1.810 |
500+ | $1.720 |
1000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFC16150-0
Newark Part No.46W1731
Technical Datasheet
No. of Positions16Positions
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Cable Assembly Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
16Positions
Cable Length - Metric
150mm
SVHC
No SVHC (21-Jan-2025)
Cable Length - Imperial
5.91"
Cable Assembly Type
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate