Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFC40300-S
Newark Part No.46W1768
Technical Datasheet
233 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $5.580 | 
| 10+ | $5.190 | 
| 25+ | $4.940 | 
| 50+ | $4.600 | 
| 100+ | $4.350 | 
| 250+ | $4.020 | 
| 500+ | $3.930 | 
| 1000+ | $3.620 | 
Price for:Each
Minimum: 1
Multiple: 1
$5.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFC40300-S
Newark Part No.46W1768
Technical Datasheet
No. of Positions40Positions
Cable Length - Imperial11.811"
Cable Length - Metric300mm
Cable Assembly Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
40Positions
Cable Length - Metric
300mm
SVHC
No SVHC (21-Jan-2025)
Cable Length - Imperial
11.811"
Cable Assembly Type
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate