Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoKS3P
Newark Part No.23AC1144
Product RangeK Series
Your Part Number
300 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.040 |
| 10+ | $6.530 |
| 25+ | $6.190 |
| 50+ | $5.780 |
| 100+ | $5.450 |
| 250+ | $5.010 |
| 500+ | $4.900 |
| 1000+ | $4.500 |
Price for:Each
Minimum: 1
Multiple: 1
$7.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoKS3P
Newark Part No.23AC1144
Product RangeK Series
Technical Datasheet
No. of Contacts3Contacts
Pin Diameter3.5mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialZinc Alloy Body
Product RangeK Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KS3P is a 3-pole 3.5mm Stereo Phone Plug with nickel-coated die-cast satin shell, nickel-plated contacts and flexible grommet cable protection. This 3.5mm phone plug is designed for applications that require a robust interconnect.
- Improved solderability
- Precision machined contacts
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Nickel Plated Contacts
Product Range
K Series
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
