Need more?
Quantity | Price |
---|---|
1+ | $0.636 |
10+ | $0.636 |
25+ | $0.636 |
50+ | $0.636 |
100+ | $0.636 |
250+ | $0.636 |
500+ | $0.636 |
1000+ | $0.636 |
Product Information
Product Overview
The LUSB-A111-00 is a standard USB Connector with 30μinch gold (0.76 microns) over nickel plated phosphor bronze contacts, UL94V-0 black high temperature thermoplastic housing and nickel-plated brass alloy shell. The LUSB series USB connector uses a push pull interface with no latching. It relies on the design of the mating interface and the ground tabs to maintain the connection of the plug to the receptacle. Currently there are applications in a number of markets where vibration and inadvertent separation of the cable is a potential problem due to loss of data when the mated interface is accidentally broken. The latch must be intentionally raised in order to remove the plug.
- 1.5A Current rating
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 500VAC at sea level Dielectric withstanding voltage
Technical Specifications
USB Type A
Receptacle
Through Hole Mount
Copper Alloy
-
-
4Positions
Right Angle
Gold Plated Contacts
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate