Need more?
Quantity | Price |
---|---|
1+ | $5.870 |
10+ | $5.520 |
25+ | $4.970 |
50+ | $4.750 |
100+ | $4.510 |
250+ | $3.950 |
500+ | $3.830 |
1000+ | $3.270 |
Product Information
Product Overview
The SMB6121A1-3GT30G-5-50 is a straight Crimp Plug with gold-plated brass contacts and a PTFE insulation. The SMB connector conforms to the requirements of MIL-C-39012 and the interface is in compliance with MIL-STD-348. The SMB provides broadband capability through 4GHz with a snap-on connector design and utilizes die-cast components on non-critical areas to provide a low-cost solution. This right angle jack is suitable for PC board.
- Quick connect/disconnect snap-on mating reduces installation time
- SMB PCB slide-on jack allows board-to-board mounting with a low insertion force
- Annealed copper alloy crimp ferrule
- 1000MΩ Minimum insulation resistance
Applications
Automotive, Communications & Networking, Sensing & Instrumentation, Computers & Computer Peripherals, Automation & Process Control, Test & Measurement, Imaging, Video & Vision
Technical Specifications
SMB Coaxial
Crimp
RG174, RG188, RG316
Gold Plated Contacts
Cable Mount
Lead
Straight Plug
50ohm
Beryllium Copper
4GHz
-
Technical Docs (1)
Alternatives for SMB6121A1-3GT30G-5-50
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate