Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPROBE - FLUKE
Manufacturer Part No37XR-A.
Newark Part No.82Y9554
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $392.000 |
Price for:Each
Minimum: 1
Multiple: 1
$392.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part No37XR-A.
Newark Part No.82Y9554
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
No. of Digits4.75
DMM Response TypeTrue RMS
Display Count10000
Range SelectionAuto
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty3 Years
Product Range-
SVHCTo Be Advised
Product Overview
True RMS digital multimeter with component and logic test for troubleshooting electronics at the bench or on the job site.
- Input warning tone when test leads are in wrong jack
- 10,000 count, 0.1% accuracy
- 1000V/750V DC/AC True RMS
- 10A AC/DC, fully safety fused
- Continuity beeper
- Min/max, average, relative, peak and data hold
- Auto power off to save battery life
- Separate door for easy battery and fuse access
- CAT III 600 V, CAT II 1000 V rated and UL (CULUS) listed
Contents
Multimeter, Test leads with threaded alligator clips (TL36A), 9V battery (installed), Magne-Grip™ holster with magnetic hanging strap (H2-XRA), Spare fuse, Operators manual.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto
Voltage Measure AC Max
750V
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
To Be Advised
No. of Digits
4.75
Display Count
10000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate