Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoACD-14-PRO.
Newark Part No.56AC3355
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $355.680 |
Price for:Each
Minimum: 1
Multiple: 1
$355.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoACD-14-PRO.
Newark Part No.56AC3355
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Current Measure AC Max600A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max60kohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits-
Jaw Opening Max30mm
Product Range-
SVHCTo Be Advised
Product Overview
Dual display 600A TRMS clamp multimeter designed for professional electrician and technician that need a fast responding, feature packed, go-to clamp meter. It offers a complete range of measuring functions for both HVAC and electrical applications. Features a large low-light backlit LCD dual display for dimly lit areas and is capable of simultaneously displaying voltage and amperage - to perform voltage drop tests.
- Large LCD with dual display that can display voltage and amps concurrently
- True-RMS for accurate voltage measurements in noisy environments
- Low pass filter for current and voltage measurements on variable frequency drives
- Amp-Tip function for precise low current measurement down to 0.1A
- In-rush current, temperature
- Non-contact voltage detection (NCV)
- Audible continuity and diode test
- Data hold, auto ranging, auto power off
- Low battery indicator
- Safety rated CAT III 600V
Contents
Clamp multimeter, User manual, Test leads, Carrying case, Batteries AAA (2), Banana plug K-type thermocouple.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Voltage Measure AC Max
600V
Resistance Measure Max
60kohm
Range Selection
Auto
Jaw Opening Max
30mm
SVHC
To Be Advised
Current Measure AC Max
600A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate