Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoACDC-3400 IND.
Newark Part No.37AC3028
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $854.000 |
Price for:Each
Minimum: 1
Multiple: 1
$854.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoACDC-3400 IND.
Newark Part No.37AC3028
Technical Datasheet
Current Measure AC Max1kA
Voltage Measure AC Max750V
Voltage Measure DC Max1kV
Resistance Measure Max66Mohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max51mm
Product Range-
SVHCTo Be Advised
Product Overview
AC/DC TRMS clamp meter is CAT IV rated to add an extra level of safety for high voltage, industrial or utility testing applications. This clamp-on electrical multimeter includes True RMS sensing for accuracy and dependability and extra large jaws to clamp around conductors up to 2" (51mm) in diameter.
- True-rms sensing increases measurement accuracy in noisy environments
- Measures AC/DC current, voltage, frequency, resistance and capacitance and duty cycle
- Peak hold checks transients and motor start currents for spikes
- Relative zero displays the difference between the actual reading and a stored reference value
- Audible continuity helps quickly identify opens and shorts
- Auto and manual ranging for measurement speed and flexibility
- Data hold holds the reading on the display for further analysis
- Diode test quickly finds voltage drops
- Safety rated to CAT IV 600V and CAT III 1000V
- Auto power off conserves battery life and backlight makes it easy to read even in dark conditions
Contents
ACDC-3400 IND clamp meter, Deluxe carrying case, Test leads, Battery (installed).
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
Voltage Measure AC Max
750V
Resistance Measure Max
66Mohm
Range Selection
Auto, Manual
Jaw Opening Max
51mm
SVHC
To Be Advised
Current Measure AC Max
1kA
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate