Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoACDC-52NAV.
Newark Part No.56AC3366
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $612.000 |
Price for:Each
Minimum: 1
Multiple: 1
$612.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoACDC-52NAV.
Newark Part No.56AC3366
Technical Datasheet
Current Measure AC Max600A
Voltage Measure AC Max1kV
Voltage Measure DC Max1kV
Resistance Measure Max100kohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max37mm
Product Range-
SVHCTo Be Advised
Product Overview
600A AC/DC navigator clamp meter ideal choice for jobs that require AC/DC current measurements to 600A, AC/DC voltage to 1000V and wide jaws to accommodate large conductors, plus resistance, frequency, capacitance, power and power factor, total harmonics distortion (THD) and individual harmonics from 1 to 25.
- True-rms technology improves accuracy in noisy environments
- Includes inrush current measurement and phase rotation indication for 3-phase motors
- Non-contact voltage detection enhances safety
- Low pass filter allows measurement of voltage and frequency of variable frequency drives
- Continuity beeper quickly identifies shorts and opens
- Large backlit digital display with analogue bar graph presents the full picture
- Min, max and smart data hold, peak hold identifies spikes and transients
- Auto power off conserves battery life
- CAT IV-rated AC/DC current clamp meter
Contents
Clamp meter, Test leads, Batteries (installed), Carrying case, Manual.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
Voltage Measure AC Max
1kV
Resistance Measure Max
100kohm
Range Selection
Auto, Manual
Jaw Opening Max
37mm
SVHC
To Be Advised
Current Measure AC Max
600A
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate